Connector Accessories
0804109:0001
Connector Accessories Marker Card Straight Polyester White
PHOENIX CONTACTYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Marker Card
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyester
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Adhesive
Product Weight (g)
0.69
Product Length (mm)
3.81
Product Height (mm)
2.8
Order Quantity

