Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4911.99.80.00
Automotive
No
PPAP
No
Type
Marker Card
Connector Type
Connector Terminal Blocks
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Adhesive
Product Weight (g)
0.01
Product Depth (mm)
3.5
Product Height (mm)
2.8

