Arrow Electronic Components Online
0803939|PHENX_CO|simage
0803939|PHENX_CO|limage
Labels

0803939

Labels Adhesive Label Vinyl White 8x18x0.07mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Adhesive Label
  • Material
    Vinyl
  • Dimensions (mm)
    8x18x0.07
  • Color
    White
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75

Documentation and Resources

Datasheets
Design resources