Arrow Electronic Components Online
0803933|PHENX_CO|simage
0803933|PHENX_CO|limage
Labels

0803933

Labels Adhesive Label Polyamide White/Black 6000x10x0.12mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9612.10.10.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Adhesive Label
  • Material
    Polyamide
  • Dimensions (mm)
    6000x10x0.12
  • Color
    White/Black
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources