Arrow Electronic Components Online
0803932|PHENX_CO|simage
0803932|PHENX_CO|limage
Cable Markers

0803932

Cable Markers Printable Adhesive Vinyl Polymer White

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Vinyl Polymer
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Adhesive

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources