Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9612.10.10.20
Automotive
No
PPAP
No
Marker Color
White
Material
Polyolefin
Minimum Cable Diameter (mm)
1
Maximum Cable Diameter (mm)
3.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.8
Product Depth (mm)
5
Mounting
Slide On

