Connector Accessories
0803122
Connector Accessories Marker Carrier Straight Polyamide Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marker Carrier
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Snap In
Product Weight (g)
7.52
Product Length (mm)
11.6
Product Depth (mm)
11.6
Product Height (mm)
48.5

