Connector Accessories
0801681
Connector Accessories DIN Rail Straight Steel Silver Galvanized Passivated
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7216.61.00.00
Automotive
No
PPAP
No
Type
DIN Rail
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Steel
Plating
Galvanized Passivated
Color
Silver
Mounting
DIN Rail
Product Weight (g)
658
Product Length (mm)
2000
Product Depth (mm)
35
Product Height (mm)
7.5

