Arrow Electronic Components Online
0801505|PHENX_CO|simage
0801505|PHENX_CO|limage
Labels

0801505

Labels Thermal Transfer Label Polycarbonate White 30x5x4.55mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Transfer Label
  • Material
    Polycarbonate
  • Dimensions (mm)
    30x5x4.55
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources