Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marker Label
Material
Polycarbonate
Dimensions (mm)
7x12
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100

