Arrow Electronic Components Online
0801446|PHENX_CO|simage
0801446|PHENX_CO|limage
Cable Markers

0801446

Cable Markers Printable Insert Polycarbonate White

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Polycarbonate
  • Minimum Cable Diameter (mm)
    0.6
  • Maximum Cable Diameter (mm)
    50
  • Printer Type
    Thermal Transfer
  • Lettering Field Size (mm)
    15x4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    4
  • Product Depth (mm)
    15
  • Mounting
    Insert

Documentation and Resources

Datasheets
Design resources