Heat Shrink
0800377
Shrink sleeve, Roll, white, can be labeled with: THERMOMARK ROLL MASTER 300/600, THERMOMARKX1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: without print, perforated,mounting type: slide on
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Body Material
Polyolefin
Color
White
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shrink Ratio
3:1

