Arrow Electronic Components Online
0800367|PHENX_CO|simage
0800367|PHENX_CO|limage
Cable Markers

0800367

Cable Marker, Roll, white, can be labeled with: THERMOMARK ROLL MASTER 300/600, THERMOMARKX1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL: without print, perforated,mounting type: slide on

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Shrink Sleeve
  • Marker Color
    White
  • Material
    Polyolefin
  • Product Length (mm)
    10
  • Mounting
    Slide On

Documentation and Resources

Datasheets
Design resources