Arrow Electronic Components Online
0800292|PHENX_CO|simage
0800292|PHENX_CO|limage
Heat Shrink

0800292

Heat Shrink Sleeve ST Polyolefin White

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Sleeve
  • Style
    Straight
  • Body Material
    Polyolefin
  • Color
    White
  • Inside Diameter Before Shrinking (mm)
    2.1
  • Inside Diameter After Shrinking (mm)
    6.4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Thickness (mm)
    0.25
  • Factory Product Length (mm)
    25000
  • Shrink Ratio
    3:1

Documentation and Resources

Datasheets
Design resources