Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Sleeve
Style
Straight
Body Material
Polyolefin
Color
White
Inside Diameter Before Shrinking (mm)
1
Inside Diameter After Shrinking (mm)
3.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Thickness (mm)
0.25
Factory Product Length (mm)
30000
Shrink Ratio
3:1

