Arrow Electronic Components Online
08700106|MOLEX|simage
08700106|MOLEX|limage
Connector Contact

08-70-0106

Contact PIN Crimp ST Cable Mount 18-22AWG Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Reel
  • Product Weight (g)
    0.1133
  • Product Length (mm)
    6.8
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4.3
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources