Arrow Electronic Components Online
08700058|MOLEX|simage
08700058|MOLEX|limage
Connector Contact

08-70-0058

Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Reel

Molex
Datasheets 

Other Part Names : 08700058

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250V
  • Mating Cycle (Cycles)
    30
  • Packaging
    Reel
  • Product Weight (g)
    0.06
  • Product Length (mm)
    8.4
  • Product Depth (mm)
    2.4
  • Product Height (mm)
    3.2
  • Tradename
    SPOX™
  • Wire Size (AWG)
    22-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources