Arrow Electronic Components Online
08650814|MOLEX|simage
08650814|MOLEX|limage
Connector Contact

08650814

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag

Molex
Datasheets 

Other Part Names : 08650814

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    600VDC|500VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    0.069
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    3.68
  • Tradename
    KK®
  • Wire Size (AWG)
    22-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources