Arrow Electronic Components Online
08560120TR1750|MOLEX|simage
08560120TR1750|MOLEX|limage
Connector Contact

08560120TR1750

Contact SKT Crimp ST Cable Mount 22-30AWG KK 254 Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    500VAC|600VDC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    25
  • Packaging
    Reel
  • Product Weight (g)
    0.066
  • Product Length (mm)
    10.4
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    3.05
  • Tradename
    KK 254
  • Wire Size (AWG)
    22-30
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources