Arrow Electronic Components Online
08560106|MOLEX|simage
08560106|MOLEX|limage
Connector Contact

08560106

Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag

Molex
Datasheets 

Other Part Names : 08560106

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    600VDC|600VAC
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    25
  • Packaging
    Bag
  • Product Weight (g)
    0.15
  • Product Length (mm)
    13.69
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    4.79
  • Tradename
    KK®
  • Wire Size (AWG)
    18-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources