Arrow Electronic Components Online
08520124|MOLEX|simage
08520124|MOLEX|limage
Connector Contact

08520124

Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Reel
  • Product Weight (g)
    0.159
  • Product Length (mm)
    13.7
  • Product Depth (mm)
    2.72
  • Tradename
    Trifurcon™
  • Wire Size (AWG)
    22-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources