Inductor Leaded
07M-823K-50
Inductor Pluggable Shielded Wirewound 82000uH 10% 20KHz 70Q-Factor Ferrite 0.01A 71Ohm DCR RDL Loose
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Pluggable
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
82000u
Tolerance
10%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
0.01
Maximum DC Resistance (Ohm)
71
Minimum Quality Factor
70
Quality Test Frequency (Hz)
79K
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Diameter (mm)
10
Maximum Product Height (mm)
12.5

