Inductor Leaded
07M-103K-50
Inductor Pluggable Shielded Wirewound 10000uH 10% 20KHz 100Q-Factor Ferrite 0.025A 12.1Ohm DCR RDL Loose
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Pluggable
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10000u
Tolerance
10%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
0.025
Maximum DC Resistance (Ohm)
12.1
Minimum Quality Factor
100
Quality Test Frequency (Hz)
79K
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Loose
Maximum Product Diameter (mm)
10
Maximum Product Height (mm)
12.5
Order Quantity

