Inductor Leaded
07HCP-221K-50
Inductor Pluggable Unshielded Wirewound 220uH 10% 1KHz Ferrite 0.64A 0.38Ohm DCR RDL Loose Automotive AEC-Q200
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Pluggable
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
220u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.64
Maximum Saturation Current (A)
1.2
Maximum DC Resistance (Ohm)
0.38
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Loose
Maximum Product Diameter (mm)
8.3
Maximum Product Height (mm)
10
Order Quantity

