Arrow Electronic Components Online
07HCP102K50|FASTRON|simage
07HCP102K50|FASTRON|limage
Inductor Leaded

07HCP-102K-50

Inductor Pluggable Unshielded Wirewound 1000uH 10% 1KHz Ferrite 0.3A 1.95Ohm DCR RDL Loose Automotive AEC-Q200

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pluggable
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    1000u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.3
  • Maximum Saturation Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    1.95
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Loose
  • Maximum Product Diameter (mm)
    8.3
  • Maximum Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources