Cable Assembly Other
0797580001
Cable Assembly UL 1061 0.15m 18AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Mini-Fit Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
SVHC
Yes
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
1 to 1
Gender
F-F
Connector Type A
Terminal
Connector Type B
Terminal
Cable Length (m)
0.15
Contact Termination
Crimp-Crimp
Wire Size (AWG)
18
Color
Red
Maximum Voltage Rating
150V
Packaging
Bag
Tradename
Mini-Fit
Contact Plating
Tin
Contact Material
Brass
Connector Orientation
Straight to Straight

