Connector Headers and PCB Receptacles
0791098664
Conn Socket Strip RCP 30 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
MolexOther Part Names : 791098664
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
0.8
Product Length (mm)
30.19
Product Depth (mm)
4.19
Product Height (mm)
4.65
Tradename
Milli-Grid
Mounting
Surface Mount

