Connector Headers and PCB Receptacles
0791098407
Conn Socket Strip RCP 16 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
0.454
Product Length (mm)
16.19
Product Depth (mm)
4.19
Product Height (mm)
4.65
Tradename
Milli-Grid
Mounting
Surface Mount
Order Quantity

