Connector Headers and PCB Receptacles
0791077051
Conn Socket Strip RCP 4 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
MolexOther Part Names : 791077051
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
0.118
Product Length (mm)
4.19
Product Depth (mm)
4.19
Product Height (mm)
4.44
Tradename
Milli-Grid
Tail Length (mm)
3
Mounting
Through Hole
Order Quantity

