Connector Headers and PCB Receptacles
0791077015
Conn Socket Strip RCP 32 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
32
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125V
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
1.057
Product Length (mm)
32.19
Product Depth (mm)
4.19
Product Height (mm)
4.44
Tradename
Milli-Grid
Tail Length (mm)
3
Mounting
Through Hole

