Connector Memory Card
0786463001
Conn Micro SIM Card SKT 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Micro SIM Card
Gender
SKT
Number of Contacts
6
Number of Rows
2
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
15VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
1500
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Weight (g)
0.273
Product Length (mm)
13.05
Product Depth (mm)
15.45
Product Height (mm)
1.45
Mounting
Surface Mount

