Arrow Electronic Components Online
0784950001|MOLEX|simage
0784950001|MOLEX|limage
Connector SCSI

0784950001

Conn Micro SAS RCP 50 POS 1.27mm Solder RA SMD 50 Terminal 4 Port Tray

Molex
Datasheets 

Other Part Names : 784950001

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro SAS
  • Gender
    RCP
  • Number of Terminals
    50
  • Number of Contacts
    50
  • Number of Ports
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Weight (g)
    5.02
  • Product Length (mm)
    41
  • Product Height (mm)
    14.04
  • Mounting
    Surface Mount
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources