Arrow Electronic Components Online
0780120011|MOLEX|simage
0780120011|MOLEX|limage
Connector SCSI

0780120011

Conn SAS PL 29 POS 0.8mm Solder ST SMD 29 Terminal 1 Port T/R

Molex
Datasheets 

Other Part Names : 780120011

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    SAS
  • Gender
    PL
  • Number of Terminals
    29
  • Number of Contacts
    29
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    30V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    1.75
  • Product Length (mm)
    44.6
  • Product Depth (mm)
    5
  • Product Height (mm)
    10.88
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources