Connector Power
0768290010
Conn Power PL 10 POS 5.7mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
MolexOther Part Names : 768290010
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
10
Number of Terminals
10
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
5.7
Body Orientation
Straight
Maximum Current Rating (A)
23/Contact
Maximum Voltage Rating
600VAC|600VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Housing Color
Black
Packaging
Tray
Product Length (mm)
36.19
Product Depth (mm)
14.03
Product Height (mm)
14.8
Mounting
Through Hole
Contact Plating
Matte Tin
Contact Material
Copper

