Arrow Electronic Components Online
0765461129|MOLEX|simage
0765461129|MOLEX|limage
Connector Headers and PCB Receptacles

0765461129

Conn Wire to Board PL 2Power POS Solder ST Thru-Hole 16 Terminal 1 Port Tray

Molex
Datasheets 

Other Part Names : 765461129

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    (60/2.5)/Contact
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    3.497
  • Tail Length (mm)
    3.1

Documentation and Resources

Datasheets
Design resources