Connector Backplane
0764601020
Conn Backplane RCP 60 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
60
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Right Angle
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VAC|30VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
5.02
Product Length (mm)
19
Product Depth (mm)
20.06
Product Height (mm)
11.3
Tradename
Impact™
Tail Length (mm)
1.2
Mounting
Through Hole

