Connector Telephone and Telecom
0760935001
Conn SFP+ RCP 200 POS 0.4mm Press Fit RA Thru-Hole 200 Terminal 10 Port SFP Plus Tray
MolexOther Part Names : 760935001
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
SFP+
Gender
RCP
Number of Terminals
200
Number of Contacts
200
Number of Ports
10
Number of Loaded Positions
200
Termination Method
Press Fit
Terminal Pitch (mm)
0.4
Body Orientation
Right Angle
Maximum Data Rate
28Gbps
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
120VAC|120VDC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Multiport/Stacked
Product Weight (g)
121.061
Product Length (mm)
76.07
Product Depth (mm)
63.25
Product Height (mm)
29.57
Tradename
SFP Plus
Spring Option
Yes
Tab Direction
Down/Up
Distance Between Begs (mm)
11
Distance Between Shield Pins (mm)
14.25
Mounting
Through Hole

