Connector Telephone and Telecom
0760485002
Conn SFP+ RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
MolexOther Part Names : 760485002
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SFP+
Gender
RCP
Number of Terminals
240
Number of Contacts
240
Number of Ports
12
Number of Loaded Positions
240
Termination Method
Press Fit
Terminal Pitch (mm)
1.6
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
120VAC|120VDC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
137.185
Product Length (mm)
86
Product Depth (mm)
63.25
Product Height (mm)
25.8
Mounting
Through Hole

