커넥터 전화 및 통신
0760455001
Conn SFP+ RCP 80 POS 0.8mm Press Fit RA Thru-Hole 80 Terminal 4 Port SFP+ Tray
MolexOther Part Names : 760455001
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
SFP+
Gender
RCP
Number of Terminals
80
Number of Contacts
80
Number of Ports
4
Number of Loaded Positions
80
Termination Method
Press Fit
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Data Rate
28Gbps
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
120VDC|120VAC
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
50.387
Product Length (mm)
30.04
Tradename
SFP+
Spring Option
No
Tab Direction
User Selectable
Mounting
Through Hole

