Arrow Electronic Components Online
0760445003|MOLEX|simage
0760445003|MOLEX|limage
Connector Telephone and Telecom

0760445003

Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray

Molex
Datasheets 

Other Part Names : 760445003

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP+
  • Gender
    RCP
  • Number of Terminals
    40
  • Number of Contacts
    40
  • Number of Ports
    2
  • Number of Loaded Positions
    40
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.6
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    120VDC|120VAC
  • Mating Cycle (Cycles)
    100
  • Integrated Magnetics
    No
  • Shell Material
    Nickel Silver
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Style
    Stacked
  • Product Weight (g)
    27.064
  • Product Length (mm)
    15.79
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources