Connector Telephone and Telecom
0757840132
Conn Telephone/Telecom RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Telephone/Telecom
Gender
RCP
Number of Terminals
36
Number of Contacts
36
Number of Ports
1
Number of Loaded Positions
36
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
30
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tape and Reel
Product Style
Single
Product Weight (g)
3.958
Product Depth (mm)
12.12
Product Height (mm)
21.68
Tradename
iPass™
Mounting
Surface Mount

