Arrow Electronic Components Online
0757830140|MOLEX|simage
0757830140|MOLEX|limage
Connector Telephone and Telecom

0757830140

Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    I-Pass
  • Gender
    RCP
  • Number of Terminals
    36
  • Number of Contacts
    36
  • Number of Ports
    1
  • Number of Loaded Positions
    36
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    50
  • Integrated Magnetics
    No
  • Shell Material
    Nickel Silver
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Weight (g)
    3.017
  • Product Depth (mm)
    22.57
  • Product Height (mm)
    8.47
  • Tradename
    iPass™
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources