Connector Headers and PCB Receptacles
0757571131
Conn Unshrouded Header HDR 6Power POS 3.5mm Solder ST Thru-Hole MX 150 Tube
MolexOther Part Names : 757571131
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Row Spacing (mm)
6
Maximum Current Rating (A)
17/Contact
Maximum Voltage Rating
500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tube
Product Weight (g)
1.452
Product Length (mm)
10.5
Product Depth (mm)
9.6
Product Height (mm)
15.7
Tradename
MX 150
Mounting
Through Hole

