Connector Telephone and Telecom
0756405001
Conn SFP RCP 40 POS 0.8mm Press Fit RA Thru-Hole 40 Terminal 2 Port SFP Tray
MolexOther Part Names : 756405001
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SFP
Gender
RCP
Number of Terminals
40
Number of Contacts
40
Number of Ports
2
Number of Loaded Positions
40
Termination Method
Press Fit
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Data Rate
10Gbps
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30V
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
200
Integrated Magnetics
No
Shell Material
Nickel Silver
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Stacked
Product Weight (g)
28.326
Product Length (mm)
14.5
Product Depth (mm)
63.25
Product Height (mm)
25.8
Tradename
SFP
Spring Option
Yes
Tab Direction
Down/Up
Distance Between Begs (mm)
11
Distance Between Shield Pins (mm)
14.25
Mounting
Through Hole

