커넥터 헤더 및 PCB 콘센트
0755425000
Conn Board to Board RCP 4 POS Solder ST Thru-Hole EXTreme PowerMass Tray
MolexOther Part Names : 755425000
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.80.00
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
4
Number of Rows
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
150/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
5.054
Product Length (mm)
23.81
Product Depth (mm)
9.9
Product Height (mm)
14
Tradename
EXTreme PowerMass
Contact Plating Thickness
0.762um
Tail Length (mm)
4.72
Mounting
Through Hole
Order Quantity

