Arrow Electronic Components Online
0751959001|MOLEX|simage
0751959001|MOLEX|limage
Connector Backplane

0751959001

Conn VHDM HDR 60 POS 2mm Solder ST Thru-Hole VHDM Lite® Tube

Molex
Datasheets 

Other Part Names : 751959001

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    VHDM
  • Gender
    HDR
  • Number of Contacts
    60
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    0.622
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    120VDC|120VAC
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tube
  • Product Weight (g)
    5.252
  • Product Length (mm)
    27
  • Product Depth (mm)
    17.1
  • Tradename
    VHDM Lite®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources