Arrow Electronic Components Online
0758514000|ITT|simage
0758514000|ITT|limage
Connector Accessories

075-8514-000

Connector Accessories Sealing Gasket Straight

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Sealing Gasket
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    30
  • Product Depth (mm)
    30

Documentation and Resources

Datasheets
Design resources