Connector Accessories
0747360220
Connector Accessories XFP Cage Right Angle Copper Alloy XFP Tray
MolexOther Part Names : 747360220
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
XFP Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Copper Alloy
Mounting
Through Hole
Packaging
Tray
Product Weight (g)
8
Product Length (mm)
21.8
Product Depth (mm)
64.03
Product Height (mm)
13.53
Tradename
XFP

