Connector Telephone and Telecom
0744410017
Conn XFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R
MolexOther Part Names : 744410017
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
XFP
Gender
RCP
Number of Terminals
30
Number of Contacts
30
Number of Ports
1
Number of Loaded Positions
30
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC|30VDC
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
200
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
No
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Weight (g)
0.89
Product Length (mm)
15
Product Height (mm)
5.37
Mounting
Surface Mount

