Connector Telephone and Telecom
0744410010
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port SFP+ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
SFP+
Gender
RCP
Number of Terminals
20
Number of Contacts
20
Number of Ports
1
Number of Loaded Positions
20
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC|30VDC
Maximum Contact Resistance (mOhm)
10
Mating Cycle (Cycles)
200
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Shielding
No
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Weight (g)
0.69
Product Length (mm)
11
Product Height (mm)
5.37
Tradename
SFP+
Spring Option
No
Tab Direction
Up
Distance Between Begs (mm)
11.6
Mounting
Surface Mount

